ideal-tek Vacuum Type 40 g Vacuum Pick Up Silica

Subtotal (1 unit)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.46

*price indicative

RS Stock No.:
247-5592
Mfr. Part No.:
P-SM830
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Sub Type

Vacuum Type

Product Type

Vacuum Pick Up

Lifting Capacity

40g

Extendable

No

Material

Silica

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Idealtek vacuum tool replacement set for P-830 which includes three conductive rubber cups: a 3.5-millimeter cup, a 6.5-millimeter cup and a 9.5-millimeter cup.

ESD Silica gel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy