ideal-tek Vacuum Type 80 g Vacuum Pick Up Metal

Subtotal (1 unit)*

€32.52

(exc. VAT)

€40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.52

*price indicative

RS Stock No.:
247-5605
Mfr. Part No.:
UVO0000100
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Vacuum Pick Up

Sub Type

Vacuum Type

Extendable

No

Lifting Capacity

80g

Material

Metal

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Idealtek ESD vacuum tool replacement set for Vampire Classic which includes: a straight conductive metal needle, a 45-degree angled conductive metal needle, a 4-millimeter conductive rubber cup, a 6-millimeter conductive rubber cup and a 9-millimeter conductive rubber cup.

ESD Silica gel + metal body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy