SAM Binder Pick Up Tool, 3 Steel With Rubber Handle
- RS Stock No.:
- 266-7002
- Mfr. Part No.:
- LW-2
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-7002
- Mfr. Part No.:
- LW-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | LW-2 | |
| Type | Binder | |
| Extendable | No | |
| Overall Length | 3 | |
| Material | Steel | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number LW-2 | ||
Type Binder | ||
Extendable No | ||
Overall Length 3 | ||
Material Steel | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vallorbe binder binds has various parts ring metallic links.
Rubber grip
Related links
- SAM Mount Spatula Pick Up Tool Rubber Handle
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- Bahco Pick Up Tool, 400mm Rubber Handle
- Bahco Pick Up Tool, 400mm 75% Rubber Handle Chrome Plated
- Eclipse Handheld 45 kg Pick Up Tool, 130mm Rubber Handle ABS
- SAM Automotive Tool Pick Up Tool, 165mm
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 450 mm Stainless Steel With ABS Handle
- SAM Flexible Handle Pick Up Tool, 560mm Insulated Handle
