SAM Mount Spatula Pick Up Tool Rubber Handle
- RS Stock No.:
- 266-8272
- Mfr. Part No.:
- 371061
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.95 |
*price indicative
- RS Stock No.:
- 266-8272
- Mfr. Part No.:
- 371061
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pick Up Tool | |
| Sub Type | Mount Spatula | |
| Extendable | No | |
| Handle Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pick Up Tool | ||
Sub Type Mount Spatula | ||
Extendable No | ||
Handle Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM mounting spatula which is indispensable for installing rubber seals. This accessories for automotive, technical delivery wind shields.
20 g weight
Related links
- SAM Binder Pick Up Tool, 3 Steel With Rubber Handle
- Bahco Pick Up Tool, 400mm Rubber Handle
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- Eclipse Handheld 45 kg Pick Up Tool, 130mm Rubber Handle ABS
- ideal-tek Stainless Steel Spatula Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- Facom Spatula Pick Up Tool
- Bahco Pick Up Tool, 400mm 75% Rubber Handle Chrome Plated
- SAM Flexible Handle Pick Up Tool, 560mm Insulated Handle
