PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- RS Stock No.:
- 276-809
- Mfr. Part No.:
- AI-1223-TWT-12V-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.86 |
| 10 - 99 | €2.57 |
| 100 - 499 | €2.36 |
| 500 - 999 | €2.18 |
| 1000 + | €1.79 |
*price indicative
- RS Stock No.:
- 276-809
- Mfr. Part No.:
- AI-1223-TWT-12V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 85dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 80°C | |
| Width | 12mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 9.5mm | |
| Maximum Frequency | 2700Hz | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 85dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 80°C | ||
Width 12mm | ||
Length 12mm | ||
Standards/Approvals RoHS, REACH | ||
Height 9.5mm | ||
Maximum Frequency 2700Hz | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 85dBA Sound Level, 1900 to 2700Hz Frequency Range - AI-1223-TWT-12V-R
This magnetic buzzer component provides a continuous audible alert for industrial and electronic systems, operating as an internally driven sound source suitable for through‑hole mounting. It emits a steady tone within a mid-to-high audio band and is intended for use where a clear, Compact audible signal is required under normal industrial conditions.
Features and Benefits:
• Operates from 8 to 16V DC for versatile supply compatibility
• Produces 85 dBA sound level for audible signalling over background noise
• Frequency range 1900 to 2700 Hz for distinct mid‑high tone detection
• Rated to 80°C enabling use near warm equipment
• Internal drive simplifies external circuitry requirements
• Produces 85 dBA sound level for audible signalling over background noise
• Frequency range 1900 to 2700 Hz for distinct mid‑high tone detection
• Rated to 80°C enabling use near warm equipment
• Internal drive simplifies external circuitry requirements
Applications
• Suitable for panel‑mounted alarm signalling in automation systems
• Ideal for status alerts on control and instrumentation boards
• Used with machine safety indicators for audible warnings
• Can be used for alarm modules in HVAC and electrical cabinets
• Suitable for Compact electronic enclosures requiring through‑hole assembly
• Ideal for status alerts on control and instrumentation boards
• Used with machine safety indicators for audible warnings
• Can be used for alarm modules in HVAC and electrical cabinets
• Suitable for Compact electronic enclosures requiring through‑hole assembly
What mounting method is required for installation?
It uses through‑hole mounting, designed to be soldered into a PCB or panel‑mounted board for secure mechanical and electrical connection.
How does the buzzer perform when supplied near its voltage limits?
The device operates across the 8 to 16V DC window, nominal sound output and tone remain within the specified frequency and SPL range throughout this supply range.
Are there environmental handling constraints for use?
The component is specified to function at ambient temperatures up to 80°C, so it should not be deployed in locations where sustained temperatures exceed this limit.
What signalling behaviour can be expected electrically?
It delivers a continuous tone output driven internally, eliminating the need for an external oscillation circuit.
Related links
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
