PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.18

(exc. VAT)

€1.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.18-
10 - 99€1.0610%
100 - 499€0.9618%
500 - 999€0.9023%
1000 +€0.7437%

*price indicative

Packaging Options:
RS Stock No.:
276-810
Mfr. Part No.:
AI-1223-TWT-3V-2-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Through Hole

Product Type

Magnetic Buzzer Component

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

4V dc

Sound Level

82dBA

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

70°C

Length

12mm

Height

14mm

Width

12mm

Standards/Approvals

RoHS, REACH

Maximum Frequency

2600Hz

Minimum Frequency

2000Hz

COO (Country of Origin):
CN
The PUI Audio Indicator is a compact electro mechanical device with dimensions of 12 mm in width, and length, making it suitable for tight spaces. It operates within a temperature range of 20° to 70°C and has a rated voltage of 3 Vdc, with an operating voltage range of 2 to 4 Vdc. This round shaped indicator has a resonant frequency of 2.3 kHz and a tolerance of 0.5 kHz. It can handle a maximum rated current of 30 mA, emitting a continuous tone or pulse rate. The terminals are made from Sn plated red copper, ensuring reliable connectivity.

Top firing

Through hole magnetic indicator

Wave solder and wash allowed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy