PUI Audio 105 dBA Through Hole External 23.2 mm Piezo Buzzer Transducer 54.6 mm 1 V Min 60V Max

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.56-
10 - 99€5.0010%
100 - 499€4.6216%
500 - 999€4.2723%
1000 +€3.4737%

*price indicative

Packaging Options:
RS Stock No.:
276-859
Mfr. Part No.:
AT-5210-TT-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Through Hole

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

1V

Maximum Supply Voltage

60V

Sound Level

105dBA

Drive Type

External

Diameter

51.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Termination Style

Tin Plated Red Copper(DSn)

Length

54.6mm

Standards/Approvals

RoHS 2011/65/EU

Depth

23.2mm

Height

23.2mm

Maximum Frequency

1200Hz

Supply Current

10mA

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Transducer, 105dBA Sound Level, 1200Hz Maximum Frequency - AT-5210-TT-R


This piezo buzzer transducer is a Compact acoustic device intended for external-drive signalling in industrial and electronic systems. It delivers audible alerts across a controlled frequency range while operating from low to high supply voltages and is designed for straightforward through‑hole mounting in assemblies where space and reliability are considerations.

Features and Benefits:


• High sound output 105 dBA for audible alerts over noise
• Wide frequency capability up to 1,200 Hz to suit varied tone requirements
• Operates from 1V to 60V enabling flexible drive options
• Low operating current 10 mA to minimise power draw
• Broad temperature range -40 to 105 °C for harsh environments
• Tin‑plated red copper termination for robust soldered connections

Applications


• Suitable for industrial alarm panels requiring high SPL alerts
• Ideal for automation systems using external‑drive signalling
• Used with control cabinets where through‑hole mounting is preferred
• Can be used for equipment warning indicators across temperature extremes
• Suitable for electronic assemblies needing a Compact acoustic transducer

What drive arrangement is required to make it sound?


It needs an external drive signal, the device is designed as a driven transducer rather than a self‑contained sounder.

How does capacitance affect integration with drivers?


The capacitance of 120,000 pF determines the reactive load on the driver and should be considered when designing the drive stage for proper frequency response.

What termination should be used for reliable assembly?


Use soldering techniques compatible with tin‑plated red copper leads to ensure secure electrical and mechanical joints.

Can it withstand typical industrial thermal cycles?


The component tolerates continuous operation down to -40 °C and up to 105 °C, suitable for many industrial thermal profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy