PUI Audio 90 dBA Through Hole Buzzer Internal Piezo Buzzer Transducer 17.3 mm 6 V Min 40 mm 40mm 12V Max

Image representative of range

Get a bulk buy discount

Add 10 more to save €0.90

View bulk pricing options

Subtotal (1 unit)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.58-
10 - 24€1.49€0.90
25 - 99€1.45€3.25
100 - 499€1.42€16.00
500 +€1.38€100.00

*price indicative

RS Stock No.:
730-129
Mfr. Part No.:
AT-4034-TT-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Through Hole

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

6V

Maximum Supply Voltage

12V

Sound Level

90dBA

Drive Type

Internal

Tone Type

Buzzer

Pin Count

3

Maximum Operating Temperature

70°C

Length

40mm

Standards/Approvals

RoHS

Height

17.3mm

Width

40mm

Maximum Frequency

3900Hz

Minimum Frequency

2900Hz

COO (Country of Origin):
CN
The PUI Audio Self-drive piezo transducer constructed from white nylon housing with nickel-plated brass terminals. Commonly used in applications requiring a Compact and efficient audible alert, such as in electronic alarms, handheld devices, and portable audio systems.

Top-firing termination

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy