PUI Audio 75 dBA Surface Single Tone Electric Piezo Buzzer Transducer 2.5 mm 1 V Min 13 mm 13mm 25V Max
- RS Stock No.:
- 732-895
- Mfr. Part No.:
- SMT-1341-T-2-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €2.70 |
| 10 - 24 | €2.27 |
| 25 - 99 | €1.40 |
| 100 - 499 | €1.37 |
| 500 + | €1.33 |
*price indicative
- RS Stock No.:
- 732-895
- Mfr. Part No.:
- SMT-1341-T-2-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 75dBA | |
| Drive Type | Electric | |
| Tone Type | Single Tone | |
| Maximum Operating Temperature | 105°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Length | 13mm | |
| Maximum Frequency | 4100Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 25V | ||
Sound Level 75dBA | ||
Drive Type Electric | ||
Tone Type Single Tone | ||
Maximum Operating Temperature 105°C | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Length 13mm | ||
Maximum Frequency 4100Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio piezo-electric transducer serves as an efficient sound output component, designed for modern devices with a low-profile structure and compatibility for lead-free reflow soldering.
Top-firing design supports a versatile voltage range of 1 to 25 Vp-p
Compact 2.5mm height enables integration into space-constrained applications
Crafted for reflow soldering using a lead-free profile for environmental compliance\
Related links
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 85 dB Surface Electronic External Piezo Buzzer Transducer 2.5 mm 1 V Min 16 mm 16mm 25V Max
- PUI Audio 73 dB Surface Buzzer Electric Piezo Buzzer Transducer 1.7 mm 1 V Min 11 mm 9mm 25V Max
- PUI Audio 70 dBA Surface External 16 mm Piezo Buzzer Transducer 16 mm 1 V Min 25V Max
- PUI Audio 70 dBA Surface External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25V Max
- PUI Audio 92 dBA Surface External Piezo Buzzer Transducer 2.5 V Min 4.5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 78 dBA Surface External Piezo Buzzer Transducer 3 mm 2 V Min 5 mm 5mm 4V Max
