PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€3.16-
10 - 24€2.6516%
25 - 99€1.6448%
100 - 499€1.6049%
500 +€1.5650%

*price indicative

RS Stock No.:
732-880
Mfr. Part No.:
SMT-0827-TW-5V-R
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

85dBA

Drive Type

Electric

Tone Type

Single Tone

Maximum Operating Temperature

85°C

Height

6mm

Standards/Approvals

RoHS

Width

8.5mm

Length

8.5mm

Maximum Frequency

2.73kHz

COO (Country of Origin):
CN
The PUI Audio electromechanical transducer is designed for optimal performance in modern electronic devices, operating efficiently within a voltage range of 3 to 8 Vp-p and featuring a Compact 8.5 x 8.5 mm footprint.

Top-firing design optimised for 3 to 8 Vp-p operation

Compact dimensions of 8.5 x 8.5 mm and 6 mm height fit easily into modern devices

Compatible with lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy