RS PRO 80 dB Through Hole Continuous Internal 11.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS Stock No.:
- 171-0858
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€207.70
(exc. VAT)
€255.50
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 02 November 2026
- Plus 1,300 unit(s) shipping from 09 November 2026
- Plus 800 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | €2.077 | €207.70 |
| 200 - 400 | €1.994 | €199.40 |
| 500 - 900 | €1.849 | €184.90 |
| 1000 + | €1.704 | €170.40 |
*price indicative
- RS Stock No.:
- 171-0858
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 13.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Termination Style | PCB Pin | |
| Standards/Approvals | No | |
| Height | 11.5mm | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 7mA | |
| Minimum Frequency | 3500Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 13.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Termination Style PCB Pin | ||
Standards/Approvals No | ||
Height 11.5mm | ||
Maximum Frequency 4.5kHz | ||
Supply Current 7mA | ||
Minimum Frequency 3500Hz | ||
- COO (Country of Origin):
- CN
RS PRO 80 dB, Through Hole Continuous Internal Piezo Buzzer
This piezo buzzer allows you to easily set up a sound tone on your electrical devices or circuits. It has a high sound output of 80 dB and produces a continuous tone. It has a frequency range of 3500 Hz to 4.5 kHz.
The buzzer's internal circuitry means that it can operate on a DC current. It's both washable and impact-resistant, with a circular outer construction MADE of black noryl material. You can mount it directly on a printed circuit board, and the component is wave-solderable for mass-production applications.
As part of the RS PRO range, this piezo buzzer component has been tested to the highest quality and safety criteria. It's suitable for use at temperatures ranging from -20°C to +70°C and complies with electrostatic control standards. It's commonly found in alarms or warning systems, as well as communications equipment and electronic cash registers.
Features and Benefits
• Continuous tone piezo buzzer
• Sound level of 80 dB
• Internal drive
• Black noryl housing for washability and impact resistance
• Diameter of 13.8 mm
• Height of 11.5 mm
• Supply current of 7 mA
• Frequency range of 3500 Hz to 4.5 kHz
• Minimum supply voltage of 3 V (DC)
• Maximum supply voltage of 16 V (DC)
• Minimum operating temperature of -20°C
• Maximum operating temperature of +70°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 80 dB Through Hole Continuous Internal 11.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 18 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 9 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
- RS PRO 100 dB Panel Mount High & Low Internal 37.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 90 dB Surface Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16V dc Max
- RS PRO 102 dB Panel Mount Continuous Internal 22 mm Piezo Buzzer Component 59.5 mm 3 V dc Min 16V dc Max
