RS PRO 100 dB Lead Wire Continuous Internal Magnetic Buzzer Component 28.9 mm 5 V dc Min 25V dc Max
- RS Stock No.:
- 171-0912
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 36 units)*
€355.90
(exc. VAT)
€437.76
(inc. VAT)
In Stock
- Plus 432 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 - 36 | €9.886 | €355.90 |
| 72 - 108 | €9.49 | €341.64 |
| 144 + | €9.095 | €327.42 |
*price indicative
- RS Stock No.:
- 171-0912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Lead Wire | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 25V dc | |
| Sound Level | 100dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 65°C | |
| Height | 28.9mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Lead Wire | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 25V dc | ||
Sound Level 100dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 65°C | ||
Height 28.9mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
RS PRO 25 V DC, Wire Leads Magnetic Buzzer, ≥100 dB
You can create up to 100 dB of continuous noise with this RS PRO wire leads magnetic buzzer. There's no need to buy extra cables or components as the round component comes complete with a flying lead for speedy installation. It's often found in residential and commercial settings from industrial plants to garages and gardens.
This black electro-mechanical sounder is contained in hardwearing NORYL™ housing that withstands knocks and scrapes. It has an Ingress Protection (IP) rating of IP54, so it's protected against splashes of water from all directions and dust. The versatile component is used in alarms, warning devices and pest deterrent systems.
Features and Benefits
• Dimensions of 33 (diameter) x 28.9 mm (height)
• Internal drive type
• Maximum frequency of 3.4 kHz
• Minimum operating temperature -20°C
• Maximum operating temperature +65°C
• Minimum supply voltage of 5 V DC
• Maximum supply voltage of 25 V DC
• Wire leads mounting type
• Sound level of ≥100 dB
• Supply current of 25 mA
Related links
- RS PRO 100 dB Lead Wire Continuous Internal Magnetic Buzzer Component 28.9 mm 5 V dc Min 25V dc Max
- RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28V dc Max
- RS PRO 104 dB Surface Continuous Internal 28.9 mm Piezo Buzzer Component 5 V dc Min 13V dc Max
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max
