Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-6210
Mfr. Part No.:
CMI-9605IC-0380T
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Through Hole

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

5V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

5mm

Length

9.6mm

Maximum Frequency

2800Hz

Minimum Frequency

2600Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio integrator with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 3 V and an internal drive type.

Storage temperature of -40°C - 85°C

Made up of PBT material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy