Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

€1,228.80

(exc. VAT)

€1,511.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
600 - 600€2.048€1,228.80-
1200 - 1200€1.991€1,194.602%
1800 +€1.938€1,162.805%

*price indicative

RS Stock No.:
259-6215
Mfr. Part No.:
CMI-9655S-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Surface

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

5mm

Length

9.6mm

Maximum Frequency

3000Hz

Minimum Frequency

2400Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an driving circuit with a mounting type of surface mount and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an internal drive type.

Storage temperature of -40°C - 85°C

Made up of PPS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy