Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- RS Stock No.:
- 259-6239
- Mfr. Part No.:
- CMT-0926-86-SMT-TR
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.63
(exc. VAT)
€9.39
(inc. VAT)
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.526 | €7.63 | - |
| 10 - 95 | €1.448 | €7.24 | 5% |
| 100 - 245 | €1.38 | €6.90 | 9% |
| 250 - 495 | €1.31 | €6.55 | 14% |
| 500 + | €1.248 | €6.24 | 18% |
*price indicative
- RS Stock No.:
- 259-6239
- Mfr. Part No.:
- CMT-0926-86-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 86dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Height | 2.6mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 86dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Height 2.6mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 86 dB. It consist of a voltage rating of 3.6 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- PUI Audio 86 dBA Through Hole External Piezo Buzzer Transducer 4 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS PRO 92 dB PCB Buzzer External Magnetic Buzzer Component 4.5 mm 2 V Min 9mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2.6 mm 25 V dc Min 16 mm 16mm 25V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 6 V Min 12 mm 9.5mm 16V Max
