Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- RS Stock No.:
- 283-6734
- Distrelec Article No.:
- 137-66-247
- Mfr. Part No.:
- B/CP 228
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€20.78
(exc. VAT)
€25.56
(inc. VAT)
Last RS stock
- Final 293 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.78 |
*price indicative
- RS Stock No.:
- 283-6734
- Distrelec Article No.:
- 137-66-247
- Mfr. Part No.:
- B/CP 228
- Manufacturer:
- Digisound
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 36.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 26mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3kHz | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 36.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Height 26mm | ||
Standards/Approvals No | ||
Maximum Frequency 3kHz | ||
Supply Current 18mA | ||
The Piezo Signal Generator suitable for use in indoor and outdoor applications. Potential applications include machine construction, commercial vehicles industry, control cabinets, shipbuilding etc.
Continuous tone or pulsed tone
Related links
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 100 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V Min 28V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- Sonitron 87 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 2 V dc Min 35V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 73 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 140 mm 2 V dc Min 35V dc Max
