Digisound 100 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V Min 28V Max
- RS Stock No.:
- 283-6736
- Distrelec Article No.:
- 137-66-240
- Mfr. Part No.:
- B/CP 28-100
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Last RS stock
- Final 199 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.35 |
*price indicative
- RS Stock No.:
- 283-6736
- Distrelec Article No.:
- 137-66-240
- Mfr. Part No.:
- B/CP 28-100
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 28V | |
| Sound Level | 100dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 28V | ||
Sound Level 100dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 34mm | ||
Standards/Approvals No | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- CH
The Piezo signal generator is a high-quality product designed to meet user's technical needs. With a focus on precision and reliability, this product is the ideal solution for various applications.
High-quality construction for lasting durability
Precision engineering for accurate performance
Reliable data transfer for seamless operation
Easy to install and use for convenience
Compact design for space-saving installation
Related links
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 100 dB Through Hole Continuous Internal 14 mm Piezo Buzzer Component 5 V dc Min 15V dc Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
