Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max

Subtotal (1 unit)*

€21.01

(exc. VAT)

€25.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship from another location
Units
Per unit
1 +€21.01

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6735
Distrelec Article No.:
137-66-243
Mfr. Part No.:
B/CP 28
Manufacturer:
Digisound
Find similar products by selecting one or more attributes.
Select all

Brand

Digisound

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

28V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

43mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

34mm

Standards/Approvals

No

Maximum Frequency

2.9kHz

Supply Current

20mA

COO (Country of Origin):
CN
The Piezo signal generator is designed to provide exceptional performance for a wide range of applications. With its advanced technology and reliable construction, this product is the ideal choice for professionals seeking top-notch quality.

Highly durable construction ensures long-lasting performance

Advanced technology for superior functionality

Efficient design for maximum productivity

Reliable performance in various conditions

Easy to use and install for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy