Digisound 90 dB Surface Internal 15.5 mm Buzzer 20 V dc Min 28V dc Max
- RS Stock No.:
- 285-8087
- Distrelec Article No.:
- 137-66-290
- Mfr. Part No.:
- F/SWB-24
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Last RS stock
- Plus 101 unit(s) shipping from 16 November 2026
- Final 4,000 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €5.18 |
*price indicative
- RS Stock No.:
- 285-8087
- Distrelec Article No.:
- 137-66-290
- Mfr. Part No.:
- F/SWB-24
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 20V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Depth | 17mm | |
| Height | 15.5mm | |
| Maximum Frequency | 400Hz | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 20V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Depth 17mm | ||
Height 15.5mm | ||
Maximum Frequency 400Hz | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- CN
The Piezo Sound Generator with a sound level of 90dB and a frequency of 400Hz, this generator ensures clear and attention-grabbing alerts. Operating within a voltage of 28VDC and consuming a current of 20mA, it offers efficient performance.
Built-in oscillator circuit
No sparking and no HF disturbance
No mechanical moving parts therefore no mechanical wear
Mounting by means of 2 fixing holes
Related links
- Digisound 90 dB Through Hole External Buzzer 4 V Min 7V Max
- RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Buzzer 6 V dc Min 28V dc Max
- RS PRO 98 dB Panel Mount Continuous Internal 33 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 42.5 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 23.5 mm Buzzer 4 V dc Min 28V dc Max
