Digisound 90 dB Through Hole External Buzzer 4 V Min 7V Max
- RS Stock No.:
- 285-8084
- Distrelec Article No.:
- 137-66-335
- Mfr. Part No.:
- F/DGX-05P
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
Last RS stock
- Final 49 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.02 |
*price indicative
- RS Stock No.:
- 285-8084
- Distrelec Article No.:
- 137-66-335
- Mfr. Part No.:
- F/DGX-05P
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Mount Type | Through Hole | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 90dB | |
| Drive Type | External | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Mount Type Through Hole | ||
Product Type Buzzer | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 7V | ||
Sound Level 90dB | ||
Drive Type External | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Signal generator is a reliable solution for applications requiring a sound pressure level of at least 85dB at a distance of 10cm. With a rated voltage of 6V, this product offers a coil resistance of 45 ± 5Ω and operates within a wide temperature range of -40 to +85°C.
Rated voltage of 6V for optimal performance
Coil impedance of 80Ω for efficient operation
Sound pressure level of at least 85dB for clear audio output
Wide operating temperature range of -40 to +85°C for versatile use
Resonant frequency of 2400 ± 100Hz for accurate sound reproduction
Related links
- Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- Digisound 90 dB Surface Internal 15.5 mm Buzzer 20 V dc Min 28V dc Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3.2 mm 3 V Min 14 mm 11mm 7V Max
- Digisound 115 dB Continuous External 26 mm Buzzer 1 V Min 13V Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
