Eaton White Indicator M22 Series
- RS Stock No.:
- 253-468
- Mfr. Part No.:
- 218393 M22-XL-W-X10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 253-468
- Mfr. Part No.:
- 218393 M22-XL-W-X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Lens is an essential accessory designed to enhance the functionality and aesthetic of your indicator lights. Crafted for reliability, it features a sleek, flush design and a striking white lens that not only illuminates effectively but also complements a variety of installations. Whether you are updating existing equipment or creating a new setup, this lens serves as a versatile solution for signalling and clarity in operation. Designed for ease of integration, this accessory is perfect for environments that demand precision and efficiency, providing a seamless blend of form and function.
Flush design allows for easy installation in various applications
The white lens provides excellent visibility and clarity
Compatible with Eaton's Moeller series, enhancing your existing equipment
Individual inscription options streamline identification for users
Designed to perform effectively in ambient temperatures ranging from -25 °C to 70 °C
Compliance with product standards assures reliable performance
Robust construction ensures durability, meeting strict environmental conditions
