Eaton, Panel Mount White LED Indicator, M22, Round
- RS Stock No.:
- 251-094
- Mfr. Part No.:
- 216453 M22-XL-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 251-094
- Mfr. Part No.:
- 216453 M22-XL-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens for indicator lights is designed to seamlessly integrate within the Eaton Moeller series M22 product line. Offering a clean, flush, and flat design, it serves as a versatile accessory to enhance illumination aesthetics while effectively delivering visual alerts in various environments. Engineered with monochrome flat technology, this accessory elevates the functionality of any indicator light with its sleek appearance and practicality. The white colour lens transforms standard signalling devices into sophisticated components that are suitable for worldwide use. The indicator light is compatible with multiple Eaton devices, making it an ideal choice for both new installations and retrofits.
Monochrome design enhances the visual appeal of your signalling system
Compatible with multiple Eaton devices, ensuring flexibility in usage
Allows customisation with individual inscriptions for tailored signalling
Constructed to withstand various climatic conditions with a robust design
Facilitates easy installation without the need for a front ring
Lightweight construction ensures easy handling and installation
Designed to meet stringent product standards for reliability and safety
Optimised for high visibility, improving operational efficiency
