Eaton White Indicator M22 Series
- RS Stock No.:
- 255-866
- Mfr. Part No.:
- 218392 M22-XL-W-X9
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-866
- Mfr. Part No.:
- 218392 M22-XL-W-X9
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | M22 | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series M22 | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Eaton lens is designed to enhance the functionality of Eaton's Moeller M22 series indicator lights. Featuring a refined, flush-mounted design, this accessory not only ensures effortless integration into existing setups but also elevates the aesthetic appeal of your installations. The indicator light allows a visible, white glow, perfect for manual operations, making it an ideal choice for various applications in industrial and commercial settings. Crafted for durability, it withstands a wide range of ambient conditions, ensuring reliable performance every time. The lens is not just a practical component but also an enabler of diverse customisation options, allowing for personal inscription to meet specific operation requirements.
Flush design integrates seamlessly into control panels
Offers a crisp white glow for high visibility
Compatible with the Moeller M22 series for easy upgrades
Allows for custom inscriptions for personalisation
Built to withstand temperatures ranging from -25 °C to 70 °C
Lightweight construction ensures minimal impact on panel mechanics
No external dependency on SmartWire-DT enhances installation simplicity
Resistant to corrosion, upholding quality in demanding environments
Adapts effortlessly to various operational requirements
