Eaton White Indicator M22 Series
- RS Stock No.:
- 255-874
- Mfr. Part No.:
- 218418 M22-XL-W-GB4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-874
- Mfr. Part No.:
- 218418 M22-XL-W-GB4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory lens is expertly designed for indicator lights, offering a stylish flush mount that enhances the aesthetic appeal of any application. With its distinctive white finish and 'DOWN' inscription, this lens not only serves as a functional element but also elevates visibility and clarity in any operational setting. Crafted for widespread usage, it meets stringent environmental standards, ensuring reliability and performance under various conditions. Whether for industrial control or automation applications, this lens seamlessly integrates with existing systems, showcasing Eaton's commitment to quality and innovation. Optimised for efficient heat dissipation and robust design, it stands as a testament to both durability and functionality.
Flat design facilitates easy installation and a sleek appearance
Compatible with various Eaton Moeller series devices for enhanced versatility
Lens colour offers optimal visibility and complements a range of aesthetic settings
Supports individual inscriptions, adding a personal touch to operational indicators
Designed to withstand ambient temperatures from -25 °C to 70 °C, ensuring reliability in diverse conditions
Meets precise product standard requirements for corrosion resistance
Lightweight construction ensures ease of handling and integration
The 'DOWN' inscription assists in clear directionality for users
Related links
- Eaton White Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton White Indicator, 22.5 mm Cutout M22 Series
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Green Indicator M22 Series
- Eaton Red Indicator M22 Series
- Omron White Indicator M22 Series
