Schneider Electric Pilot Light Head, 30 mm Cutout Harmony Series
- RS Stock No.:
- 428-808
- Mfr. Part No.:
- 9001KP35
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€166.29
(exc. VAT)
€204.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.29 |
*price indicative
- RS Stock No.:
- 428-808
- Mfr. Part No.:
- 9001KP35
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Pilot Light Shape | Round | |
| Mount Type | Screw | |
| Standards/Approvals | CSA LR25490 class 3211 03 (RETURN) UL file E42259 CCN NKCR (RETURN) CE, NEMA 1/2/3/3R/4/6/12/13, RoHS, REACH | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Pilot Light Shape Round | ||
Mount Type Screw | ||
Standards/Approvals CSA LR25490 class 3211 03 (RETURN) UL file E42259 CCN NKCR (RETURN) CE, NEMA 1/2/3/3R/4/6/12/13, RoHS, REACH | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for the pilot light features a metal bezel and is designed for mounting with a 30 mm diameter. It does not include a cap, and the bulb base is BA 9s, compatible with incandescent bulbs. The light block is supplied with full voltage of 24 V or 28 V, ensuring versatility for different applications. The screw head is round in shape, and the operating mode is normal. The rated supply voltage for the light block is 24 to 28 V, providing reliable performance for various electrical systems. This head is a great option for standard pilot light applications.
RoHS and REACH compliant
Mercury free
Related links
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
