Schneider Electric Pilot Light Head, 30 mm Cutout Harmony Series

Subtotal (1 unit)*

€199.38

(exc. VAT)

€245.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.38

*price indicative

RS Stock No.:
428-810
Mfr. Part No.:
9001KP7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony

Cutout Diameter

30mm

Pilot Light Shape

Round

Mount Type

Screw

Standards/Approvals

UL E42259 CCN NKCR, CSA LR25490 classe 3211 03, CE

Bezel Material

Metal

COO (Country of Origin):
FR
The Schneider Electric Head for the pilot light features a metal bezel and is designed for mounting with a 30 mm diameter. It does not include a cap, and the bulb base is BA 9s, compatible with incandescent bulbs. The light block is supplied via an integral transformer, supporting 220 to 240 V AC at a frequency of 50 or 60 Hz. The screw head is round in shape, and the operating mode is normal.

RoHS and REACH compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy