Eaton Yellow Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 110-4528
- Mfr. Part No.:
- 216781 M22-LH-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 110-4528
- Mfr. Part No.:
- 216781 M22-LH-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 23mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Series RMQ Titan M22 | ||
Cutout Diameter 23mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Extended Indicator
Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
