Eaton Green Indicator, 22.5 mm Cutout

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.23

(exc. VAT)

€21.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.23
5 - 9€16.72
10 +€15.04

*price indicative

RS Stock No.:
276-6581
Mfr. Part No.:
216909 M22-LC-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Indicator

Cutout Diameter

22.5mm

Pilot Light Colour

Green

Pilot Light Shape

Round

IP Rating

IP69K, IP67

Standards/Approvals

UL Category Control No.:NKCR, IEC/EN 60947, CE, UL File No.:E29184, UL IEC/EN 60947-5, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, RoHS, CSA Class No.:3211-03, VDE 0660, CSA File No.:012528, UL 508

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Indicator light is fitted with BA 9s lamp socket and available with chrome colour bezel. This indicator light has 400 VAC rated impulse withstand voltage with maximum 70 degree ambient operating temperature.

Class III overvoltage category

UL CSA CE and UL 508 compliances

IEC EN 60947 and VDE 0660 standards

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy