Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome
- RS Stock No.:
- 229-818
- Mfr. Part No.:
- 121631 C22-L-XW-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.88
(exc. VAT)
€31.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.88 |
*price indicative
- RS Stock No.:
- 229-818
- Mfr. Part No.:
- 121631 C22-L-XW-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA File No.:165628 IEC/EN 60947-5-1 VDE 0660 UL File No.:E29184 UL Category Control No.:NKCR CSA CSA-C22.2 No. 14-05 and 94-M91 CE CSA Class No.:321103 UL UL 508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA File No.:165628 IEC/EN 60947-5-1 VDE 0660 UL File No.:E29184 UL Category Control No.:NKCR CSA CSA-C22.2 No. 14-05 and 94-M91 CE CSA Class No.:321103 UL UL 508 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 indicator light is a premium lighting solution designed to enhance visibility and communication across various applications. This flat design indicator is equipped with a brilliant white LED that operates on 24 V AC/DC, ensuring reliable performance. Whether mounted in control panels or used as part of a larger system, this indicator light offers a sleek and modern aesthetic while delivering exceptional functionality. The product's robust construction ensures longevity, making it ideal for both industrial and commercial environments. With certifications from CSA and UL, users can trust the safety and reliability of this fixture. The Eaton Moeller series is designed with ease-of-installation in mind, featuring a screw connection for simplicity and efficiency, allowing professionals and DIY enthusiasts alike to integrate it seamlessly into their systems.
Flat lens design optimises visibility from multiple angles
LED technology ensures low energy consumption and extended lifespan
Screw connection offers straightforward installation and secure mounting
Robust construction provides added durability in challenging environments
Certified by CSA and UL for peace of mind regarding safety standards
Rated for a wide operational voltage range to suit various applications
Ambient operating temperature flexibility makes it suitable for diverse settings
Compact size allows for use in constrained spaces without compromising performance
Available in a striking white light to increase identification and alertness
