Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome

Subtotal (1 unit)*

€33.47

(exc. VAT)

€41.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.47

*price indicative

RS Stock No.:
230-151
Mfr. Part No.:
121649 C22-L-XW-230
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

230V

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Dome

Standards/Approvals

UL UL E29184 CSA UL 508 VDE 0660 CE CSA Class No.:321103 CSA-C22.2 No. 14-05 and 94-M91 UL NKCR CSA 165628 IEC/EN 60947-5-1

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Indicator Light is designed to enhance safety and visibility in various applications. Featuring a sleek flat design, this model is equipped with a bright white LED light that operates at 230 V AC, ensuring reliable indication in numerous environments. Its compact dimensions make it ideal for mounting in tight spaces, while the screw connection simplifies installation. Engineered for durability, this indicator light is UL listed and features multiple certifications, guaranteeing it meets high safety standards. The robust construction ensures resistance against adverse environmental conditions, making it suitable for both indoor and outdoor uses. Whether used in industrial settings or commercial applications, this product provides dependable performance and longevity, making it an essential addition to any electrical setup.

Flat design offers aesthetic appeal and seamless integration into existing systems

Bright LED ensures maximum visibility, even in challenging lighting conditions

Screw connection allows for quick and secure installation

Compact size makes it suitable for confined spaces

Certified with multiple safety standards for peace of mind

Environmentally resistant, ensuring reliability in various conditions

Supports easy maintenance and replacement, reducing downtime

Compatible with a variety of mounting positions to meet diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy