Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Dome
- RS Stock No.:
- 229-821
- Mfr. Part No.:
- 121640 C22-L-XW-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.47
(exc. VAT)
€41.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.47 |
*price indicative
- RS Stock No.:
- 229-821
- Mfr. Part No.:
- 121640 C22-L-XW-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.:165628 UL 508 UL File No.:E29184 CSA Class No.:321103 CE IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA UL UL Category Control No.:NKCR | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.:165628 UL 508 UL File No.:E29184 CSA Class No.:321103 CE IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA UL UL Category Control No.:NKCR | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator light is engineered to deliver exceptional performance and reliability for various applications. Designed with a flat design and a transparent lens, it creates a striking visual signal, ensuring clear indication in any setting. The LED technology provides brilliant illumination while consuming minimal energy, making it both eco-friendly and cost-effective. With multiple certifications including UL and CSA, this indicator light guarantees compliance with stringent safety standards, offer peace of mind to users and installers alike. Ideal for industrial controls and installation in machinery, this product is versatile enough for a variety of environments, from manufacturing plants to commercial settings. Its robust construction is built to withstand the rigours of daily use, while the compact dimensions ensure easy integration into control panels.
LED light source enhances visibility while conserving energy
Flat design facilitates seamless integration into panels
Robust construction provides durability in demanding environments
Multiple safety certifications ensure compliance with industry standards
Versatile application across various industrial and commercial settings
Easy installation with screw terminal connections
Damp heat resistance for reliable performance in challenging conditions
Compact size optimises space in control panels
