Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome
- RS Stock No.:
- 230-536
- Mfr. Part No.:
- 121644 C22-L-W-230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 230-536
- Mfr. Part No.:
- 121644 C22-L-W-230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91 CSA CSA File No.:165628 IEC/EN 60947-5-1 VDE 0660 UL File No.:E29184 UL 508 CE UL Category Control No.:NKCR CSA Class No.:321103 U | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91 CSA CSA File No.:165628 IEC/EN 60947-5-1 VDE 0660 UL File No.:E29184 UL 508 CE UL Category Control No.:NKCR CSA Class No.:321103 U | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is designed for exceptional visibility and reliable performance in various applications. With its sleek flat design and white LED lens, it provides clear illumination while ensuring effective signalling. The robust screw connection makes installation straightforward, pairing perfectly with the product's durable construction. Rated for a maximum of 230 V AC, this indicator light delivers optimal functionality while adhering to stringent safety standards. Its compact size and versatile mounting options make it ideal for both commercial and industrial environments, effectively enhancing operational safety. The combination of an impressive degree of protection (NEMA 4X, IP67/IP69K) and high-quality materials guarantees longevity, even in challenging conditions.
Screw connection simplifies installation and maintenance
Flat design offers a modern aesthetic suitable for various settings
White LED technology ensures bright and energy-efficient operation
Meets multiple certification standards, ensuring safety and reliability
Versatile mounting position allows flexibility in application
Exceptional environmental protection fortifies resistance against dust and moisture
Low-profile design optimises dashboard or panel space
Wide operating temperature range ensures functionality in diverse conditions
