Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Dome
- RS Stock No.:
- 230-146
- Mfr. Part No.:
- 121635 C22-L-W-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 230-146
- Mfr. Part No.:
- 121635 C22-L-W-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA Class No.:321103 CSA File No.:165628 UL 508 CSA UL Category Control No.:NKCR CE UL File No.:E29184 IEC/EN 60947-5-1 UL VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA Class No.:321103 CSA File No.:165628 UL 508 CSA UL Category Control No.:NKCR CE UL File No.:E29184 IEC/EN 60947-5-1 UL VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton exceptional indicator light is part of The Eaton Moeller series C22, designed with precision and functionality in mind. With its sleek flat design and striking white LED lens, the light not only captures attention but also provides reliable signalling in any environment. Engineered for versatility, it features a robust screw connection for easy installation while ensuring secure operation. This product excels in demanding conditions, meeting a variety of international standards and certifications. Its durable construction, including a plastic bezel, allows for operation in harsh environmental conditions, making it an ideal choice for industrial applications where both performance and longevity are paramount. The indicator light effortlessly combines cutting-edge technology with practical design, ensuring it stands out in both form and function.
Robust construction designed to withstand extreme environmental conditions
Dynamic visual signalling enhances operational safety and efficiency
Minimal installation effort ensures quick deployment in various settings
Versatile for multiple applications, catering to diverse industrial requirements
Meets rigorous industry standards, ensuring reliability and compliance
