Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Round
- RS Stock No.:
- 230-537
- Mfr. Part No.:
- 121647 C22-L-Y-230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 230-537
- Mfr. Part No.:
- 121647 C22-L-Y-230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 IEC/EN 60947-5-1 VDE 0660 CE CSA-C22.2 No. 14-05 and 94-M91 UL NKCR CSA CSA Class No.:321103 UL E29184 UL CSA 165628 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 IEC/EN 60947-5-1 VDE 0660 CE CSA-C22.2 No. 14-05 and 94-M91 UL NKCR CSA CSA Class No.:321103 UL E29184 UL CSA 165628 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
This Eaton Moeller series C22 indicator light is engineered to offer an efficient and reliable solution for visual signalling in a range of applications. With its sleek flat design and vibrant yellow lens, this indicator light combines aesthetics with functionality. The device operates at 230 V AC and features an LED light source that ensures long-lasting performance. The robust construction, certified to various international standards, portrays Eaton's commitment to quality and safety. It is designed for easy installation, thanks to its screw connection, making it suitable for various panel types. Perfect for environments where visibility is crucial, this compact indicator light enhances operational efficiency by providing clear visual feedback.
Flat design allows for seamless integration into existing panels
Yellow lens ensures high visibility in all lighting conditions
LED technology provides longer lifespan compared to traditional bulbs
Screw connection simplifies the installation process
Robust certifications guarantee compliance with international safety standards
NEMA 4X and IP67/IP69K ratings protect against dust and moisture
Operational in a broad temperature range for versatile application environments
Compact size optimises space in control panels while maintaining performance
