Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Round

Subtotal (1 unit)*

€36.11

(exc. VAT)

€44.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.11

*price indicative

RS Stock No.:
230-148
Mfr. Part No.:
121638 C22-L-Y-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

120V

Product Type

Indicator

Pilot Light Colour

White

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CSA CSA Class No.:321103 UL File No.:E29184 CE IEC/EN 60947-5-1 UL 508 UL VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA File No.:165628 UL Category Control No.:NKCR

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller Series C22 Indicator Light offers a compact and innovative solution for visual signalling in industrial applications. Designed for versatility, it features a flat, yellow lens that emits a bright white LED light, ensuring optimal visibility even in challenging environments. With a robust screw connection, installation is straightforward and reliable, making it an ideal choice for various mounting positions. The unit is certified by multiple international standards, assuring users of its quality and performance. Enabling seamless integration into existing systems, this indicator light supports a wide range of operational voltages and is suitable for diverse climatic conditions, making it a dependable component in any control panel setup.

Compact design ideal for space-constrained installations

Robust construction ensures lasting durability even in harsh conditions

High visibility white LED enhances operational safety

Screw connection simplifies the installation process

Conforms to multiple international safety standards

Versatile mounting options cater to varied application needs

Lightweight design eases handling and installation

Engineered for both ease of use and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy