Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Round
- RS Stock No.:
- 230-448
- Mfr. Part No.:
- 121639 C22-L-B-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 230-448
- Mfr. Part No.:
- 121639 C22-L-B-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL 508 CSA Class No.:321103 UL NKCR CSA 165628 UL E29184 CE VDE 0660 CSA U | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL 508 CSA Class No.:321103 UL NKCR CSA 165628 UL E29184 CE VDE 0660 CSA U | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator light combines reliability and elegance in a compact design. Featuring a flat LED lens illuminated in vibrant blue, this indicator light is ideal for applications where visual signalling is crucial. With its ingenious screw connection, installation is both straightforward and secure, making it suitable for various setups. Designed to withstand harsh environments, the product boasts a robust NEMA rating, ensuring it performs effectively even in challenging conditions. Whether employed in industrial settings or commercial spaces, this indicator light enhances not only functionality but also safety and operation visibility. The compact dimensions paired with a stylish design make it a perfect choice for modern equipment, ensuring that essential indicators are visible and effective, promoting safety and efficiency.
Flat design enhances aesthetic appeal without compromising functionality
Blue LED lens offers high visibility, crucial for quick recognition
Secure screw connection simplifies the installation process
NEMA rated for exceptional durability in demanding environments
Suitable for a wide range of applications, enhancing flexibility
Compact dimensions ensure easy integration into existing systems
Robust temperature range ensures reliable operation under varying conditions
Meets international standards for safety and performance
