Eaton, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-786
Mfr. Part No.:
090240 Q25LH-BL/WB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller RMQ16 Indicator Light combines practicality with innovative design to enhance your signalling needs with flair. Tailored for versatility, it features a striking blue lens that not only stands out but also integrates seamlessly into various control panels and environments. The compact dimensions allow for easy installation while maintaining robust performance under challenging conditions. Its advanced specifications assure reliability and long-lasting operation, making it an ideal choice for industrial applications. With multiple certifications, including CE and UL, this indicator light meets stringent safety standards, providing users with peace of mind. Elevate your control signalling with this efficient and stylish solution, designed to perform effortlessly in demanding settings.

Easily integrates into diverse control panel designs
Outstanding performance in both indoor and outdoor applications
Robust construction with high-impact resistance ensures durability
IP65 rated front side provides exceptional protection against dust and water
Optimal visibility with a conical blue lens ensures clarity from a distance
Designed for a wide ambient temperature range, supporting various environments
Reduced installation time due to user-friendly mounting capabilities
Versatile connections accommodate different wiring requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy