Eaton, Panel Mount White LED Indicator, M22, 22.5 mm Cutout, IP67, IP69K, Dome
- RS Stock No.:
- 251-076
- Mfr. Part No.:
- 208692 L-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 251-076
- Mfr. Part No.:
- 208692 L-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 indicator light is designed for optimal performance in various industrial applications, providing a reliable visual signal. Engineered with a conical design and a striking white bezel, it adds functionality to your setups while ensuring clarity in notifications. With an impressive degree of protection (IP67/IP69K), this product withstands harsh environmental conditions, making it suitable for both indoor and outdoor use. The indicator light seamlessly fits into standard M20/M25 knockouts, allowing for versatile installation options. Its lightweight build and compact dimensions contribute to its ease of integration into your existing systems, ensuring you maintain efficiency without compromising on quality.
Offers a robust design that ensures longevity and reliability
Features a white lens for superior visibility in various lighting conditions
Compatible with SmartWire-DT, enhancing connectivity options
Designed to withstand mechanical shock, ensuring operational stability
Meets the latest product standards for corrosion resistance
Installed easily thanks to standardised opening diameter
Engineered to function effectively within a broad temperature range
