Eaton, Panel Mount White LED Indicator, M22, 22.5 mm Cutout, 250V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 272-1323
- Mfr. Part No.:
- 186760 M22-L-W-GB5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 272-1323
- Mfr. Part No.:
- 186760 M22-L-W-GB5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 250V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66, IP69K | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, IEC/EN 60947, UL, VDE 0660 | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 250V | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66, IP69K | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, IEC/EN 60947, UL, VDE 0660 | ||
Bezel Material Other | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and white lens colour.
Pollution degree 3
Round construction type lens
