Eaton, Panel Mount Blue LED Indicator, M22, Round
- RS Stock No.:
- 252-845
- Mfr. Part No.:
- 216457 M22-XL-B
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.90 | €2.39 |
*price indicative
- RS Stock No.:
- 252-845
- Mfr. Part No.:
- 216457 M22-XL-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens for indicator lights combines functionality and aesthetic appeal, designed for the complete Eaton Moeller series M22. Crafted with a blue colour, it effortlessly transforms the overall look of your indicator lights while ensuring optimal performance. The flush design offers a neat and professional finish, suitable for various industrial and commercial applications. Ideal for those seeking a reliable and stylish accessory, this lens not only serves its purpose but also enhances the visual aspect of control devices. Its high-quality construction means it is approved for worldwide use, ensuring that your setups are both compliant and visually coherent, regardless of the location.
Meets rigorous product standard requirements for durability
Can operate effectively in a wide range of ambient temperatures
Lightweight for easy handling and installation
