Eaton, Panel Mount Yellow LED Indicator, M22, Round

Subtotal (1 pack of 10 units)*

€23.90

(exc. VAT)

€29.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.90€2.39

*price indicative

RS Stock No.:
251-095
Mfr. Part No.:
216456 M22-XL-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Pilot Light Colour

Yellow

Lamp Type

LED

Series

M22

Mount Type

Panel Mount

Current Rating

0pA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative lens is designed for use with indicator lights in the Moeller M22 series, offering a striking yellow finish that enhances visibility and adds a modern aesthetic to your control panels. The flush design allows for seamless integration into existing equipment, ensuring that functionality is not compromised for style. Crafted with high-quality materials, this accessory not only promises durability but also meets international safety standards, making it suitable for worldwide usage. With the option for individual inscriptions, it can be tailored to meet specific operational needs, further personalising your installations. Designed with user-friendliness in mind, this lens is an ideal choice for both replacement needs and new applications in industrial environments.

Flush design provides a sleek and streamlined appearance in any setup

Made with high-quality materials for long-lasting performance

Yellow colour enhances visibility in various lighting conditions

Individual inscription options allow customisation for unique operational needs

Compatible with the Moeller M22 series, ensuring effortless installation and integration

Meets international safety standards for reliable global usage

Robust design withstands diverse environmental conditions, including extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy