Schneider Electric, Fixed Red LED Pilot Light, Harmony, 22 mm Cutout, 254V, IP65, Round
- RS Stock No.:
- 340-740
- Mfr. Part No.:
- XB4BVBM4GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€175.75
(exc. VAT)
€216.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.75 |
*price indicative
- RS Stock No.:
- 340-740
- Mfr. Part No.:
- XB4BVBM4GEX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 254V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60079-0:2009, IEC 60529, UL 60079-0, IEC 60536, CSA C22.2 No 213, REACH, IEC 60079-7:2009, EN/IEC 60079-18:2009, UL 60079-31, ANSI/ISA 12.12.01, IEC 60079-31:2009, RoHS, IP 65, UL 60079-18 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 254V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60079-0:2009, IEC 60529, UL 60079-0, IEC 60536, CSA C22.2 No 213, REACH, IEC 60079-7:2009, EN/IEC 60079-18:2009, UL 60079-31, ANSI/ISA 12.12.01, IEC 60079-31:2009, RoHS, IP 65, UL 60079-18 | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 complete pilot light, ATEX D certified, designed for use in hazardous environments. Featuring a red integral LED, it operates within a voltage range of 24 to 254V, offering clear visibility and reliability for industrial applications in explosive atmospheres.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony 254V Round
- Schneider Electric Harmony 254V Round
- Schneider Electric Harmony 254V Round
- Schneider Electric Harmony 240V Round
- Schneider Electric Through Hole Red LED Pilot Light 22 mm Cutout IP65, Round
- Schneider Electric Harmony 240V Round
- Schneider Electric Acti9 Control IP2
- Schneider Electric Orange Pilot Light 22 mm Cutout IP20 Round
