Schneider Electric, Fixed Green LED Pilot Light, Harmony, 22 mm Cutout, 254V, IP66, Round

Subtotal (1 unit)*

€263.23

(exc. VAT)

€323.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.23

*price indicative

RS Stock No.:
346-843
Mfr. Part No.:
XB4BW23BM5GEX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

254V

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

Harmony

Lamp Type

LED

Mount Type

Fixed

IP Rating

IP66

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Body Material

Zamak

Standards/Approvals

CSA C22.2 No 213, UL 60079-0, RoHS, UL 60079-18, IEC 60529, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60536, REACH, ANSI/ISA 12.12.01, IEC 60079-7:2009, EN/IEC 60079-18:2009, UL 60079-31, IP 65

Hazardous Area Certification

No

Bezel Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4 push-to-test pilot light, designed for durability with an IP66 rating, ensuring protection against dust and water as per IEC 60529. Ideal for industrial environments requiring reliable, easy-to-test indication in harsh conditions.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy