Schneider Electric Yellow Pilot Light, Harmony, 22 mm Cutout, 24V, IP65, IP20, Round
- RS Stock No.:
- 357-415
- Mfr. Part No.:
- XB7EV05BP
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€129.27
(exc. VAT)
€159.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.27 | €12.927 |
*price indicative
- RS Stock No.:
- 357-415
- Mfr. Part No.:
- XB7EV05BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pilot light is made of durable plastic and features a yellow indicator with a 22mm diameter size. It has an integral LED and operates at 24V AC/DC, providing reliable and long-lasting visual signaling for industrial and control applications.
IP20 protection rated
IP65 protection rated
Related links
- Schneider Electric Harmony 24V IP20, Round
- Schneider Electric Yellow Pilot Light 22 mm Cutout IP20 Round
- Schneider Electric Harmony 24 V ac IP65 Round
- Schneider Electric Red Pilot Light 22 mm Cutout IP65 Round
- Schneider Electric Harmony XB7 120V ac IP20, Round
- Schneider Electric Harmony XB7 230V ac IP65 Round
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light 22 mm Cutout IP20 Round
