Schneider Electric Red Pilot Light, Harmony, 22 mm Cutout, 240V, IP65, IP20, Round
- RS Stock No.:
- 357-654
- Mfr. Part No.:
- XB7EV04MP
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€220.32
(exc. VAT)
€270.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.32 | €22.032 |
*price indicative
- RS Stock No.:
- 357-654
- Mfr. Part No.:
- XB7EV04MP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 240V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C8201-1, JIS C8201-5-1, UL 508, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 240V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C8201-1, JIS C8201-5-1, UL 508, IEC 60947-1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pilot light features a durable plastic design with a red 22mm diameter indicator and an integral LED. It operates at 230-240V AC, providing reliable and long-lasting signaling for industrial and control panel applications.
IP20 protection rated
IP65 protection rated
Related links
- Schneider Electric Harmony 24V IP20, Round
- Schneider Electric Yellow Pilot Light 22 mm Cutout IP65 Round
- Schneider Electric Harmony 24 V ac IP65 Round
- Schneider Electric Harmony XB7 120V ac IP20, Round
- Schneider Electric Harmony XB7 230V ac IP65 Round
- Schneider Electric Harmony XB7 IP65 Round
- Schneider Electric Harmony 240V Round
- Schneider Electric Harmony 240V Round
