Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony, 22 mm Cutout, 24 V ac, 24V dc, IP65, IP20, Round

Subtotal (1 pack of 10 units)*

€131.33

(exc. VAT)

€161.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€131.33€13.133

*price indicative

RS Stock No.:
212-350
Mfr. Part No.:
XB7EV06BP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V ac, 24V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony

Mount Type

Panel Mount

IP Rating

IP65, IP20

Terminal Type

Screw Clamp

Current Rating

20mA, 27mA

Pilot Light Shape

Round

Standards/Approvals

RoHS, IP65, JIS C8201-5-1, IP20, EN/IEC 60947-1, REACH, UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
ID
The Schneider Electric Pilot Light features a 22 mm mounting diameter and comes in a set of 10. It has a round head with a blue LED lens, operates at a rated supply voltage of 24 V AC/DC, and is a monolithic product. Its dimensions are 29 mm height, 29 mm width, and 54 mm depth.

Front face is IP65 rated

EN/IEC 60947 1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy