Siemens, Panel Green LED Indicator, 5TE, 230V ac, IP20, Square
- RS Stock No.:
- 521-5213
- Mfr. Part No.:
- 5TE5802
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€71.84
(exc. VAT)
€88.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.84 |
*price indicative
- RS Stock No.:
- 521-5213
- Mfr. Part No.:
- 5TE5802
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Green | |
| Series | 5TE | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Square | |
| Body Material | Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Green | ||
Series 5TE | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Pilot Light Shape Square | ||
Body Material Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- RO
Related links
- Siemens Red LED Indicator 230V ac Square
- Siemens 5TE IP20, Square
- Siemens 5TE5812 60V ac Rectangular
- Siemens 5TE5811 Rectangular
- Siemens Red 5TE5 IP20, Rectangular
- Siemens Red LED Panel Mount LED Indicator IP20, Rectangular
- Siemens SIRIUS ACT 3SU11 230V ac IP69 IP66, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP67 IP69, Round
