Siemens, Panel Red LED Indicator, 5TE, 230V ac, IP20, Square
- RS Stock No.:
- 521-5235
- Mfr. Part No.:
- 5TE5800
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.92
(exc. VAT)
€57.71
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.92 |
*price indicative
- RS Stock No.:
- 521-5235
- Mfr. Part No.:
- 5TE5800
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Red | |
| Lamp Type | LED | |
| Series | 5TE | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Square | |
| Body Material | Metal | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Red | ||
Lamp Type LED | ||
Series 5TE | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Pilot Light Shape Square | ||
Body Material Metal | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- RO
