Schneider Electric, Panel Mount Red Incandescent Lamp Pilot Light Complete Unit, 9001SK, 30 mm Cutout, IP66, Round
- RS Stock No.:
- 654-218
- Mfr. Part No.:
- 9001SKP1R31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.85
(exc. VAT)
€122.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.85 |
*price indicative
- RS Stock No.:
- 654-218
- Mfr. Part No.:
- 9001SKP1R31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Lamp Type | Incandescent Lamp | |
| Series | 9001SK | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Lamp Type Incandescent Lamp | ||
Series 9001SK | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric 30 mm pilot light features a round signalling unit head with a red Fresnel plastic lens and a plastic bezel. It is designed for use with a light block supplied via a transformer at 120V AC (50/60 Hz) or an integral transformer at 110V AC (50/60 Hz), providing clear and reliable visual signalling in electrical control systems.
RoHS compliant
IP66 rated
Related links
- Schneider Electric 9001SK 120V
- Schneider Electric 9001SK 120 V ac IP66, Round
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001SK 28V Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout IP65 Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout 28V dc IP66, Round
- Schneider Electric 9001K Round
