Schneider Electric, Panel Mount White Incandescent Lamp Pilot Light Complete Unit, 9001K, 30 mm Cutout, Round
- RS Stock No.:
- 654-238
- Mfr. Part No.:
- 9001KP1W31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.33
(exc. VAT)
€130.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.33 |
*price indicative
- RS Stock No.:
- 654-238
- Mfr. Part No.:
- 9001KP1W31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Series | 9001K | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Series 9001K | ||
Lamp Type Incandescent Lamp | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric White pilot light with transformer and plastic fresnel is supplied with 110V AC. It has a chromium-plated metal bezel. This single component pilot light with transformer provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance.
Impact resistant
Dust and water resistant
Vibration resistant
IP66 rated
Related links
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001SK IP66, Round
- Schneider Electric 9001K 48V Round
- Schneider Electric 9001K 28V Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
